Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope MDO3000 MSO / MDO 4x 350MHz 2.5GSPS USB / GPIB / Ethernet / Video Out PortMDO3034
MDO3034 - Oscilloscope MDO3000 MSO / MDO 4x 350MHz 2.5GSPS USB / GPIB / Ethernet / Video Out Port, Tektronix
110-75-338
MDO3034

No longer available. View alternative products

Oscilloscope MDO3000 MSO / MDO 4x 350MHz 2.5GSPS USB / GPIB / Ethernet / Video Out Port

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
350 MHz
4 
16 
1.14 ns
Measuring Functions:PeriodFrequencyDelayRise TimeFall TimePositive Duty CycleNegative Duty CyclePositive Pulse WidthNegative Pulse WidthBurst WidthPhasePositive Over ShootNegative Over ShootTotal Over ShootPeak to PeakAmplitudeHighLowMaxMinMeanCycle MeanRMSCycle RMSPositive Pulse CountNegative Pulse CountRising Edge CountFalling Edge CountArea & Cycle Area
Series:MDO3000

Select attributes and click search to find other products that match your specification

Product Information

Family Information

!!!Turbocharge promotion - pick up your Oscilloscope for the price of the lower specification model!!! 

  • Mixed Domain Oscilloscope (MDO) Series is the ultimate 6-in-1 integrated oscilloscope with integrated spectrum analyzer
  • Options for increased spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter
  • Add the Instruments options and Application modules for the performance you need, now - or later
  • The MDO3000 is completely customizable and fully upgradeable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 7300 Gram
Dimensions (incl. package) 550 x 265 x 460 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638