Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope WaveJet DSOx 500MHz 1GSPS Ethernet / USB / GPIBWAVEJET 354T
WAVEJET 354T - Oscilloscope WaveJet DSOx 500MHz 1GSPS Ethernet / USB / GPIB, Teledyne LeCroy
110-94-039
WAVEJET 354T

No longer available. View product category

Oscilloscope WaveJet DSOx 500MHz 1GSPS Ethernet / USB / GPIB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
500 MHz
750 ps
2 mV/div
10 V/div
Measuring Functions:BaseCyclical MeanCyclical RMSDuty CycleFall TimeFrequencyIntegralMaximumMeanMinimumNumber of +PulsesNumber of -Pulses+Overshoot-OvershootPeak-PeakPeriod+Pulse Width-Pulse WidthRise TimeRMSSkewSkew @ levelTopTop-Base
Series:WaveJet

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 350 MHz and 500 MHz bandwidths
  • Up to 2 GS/s sample rate
  • Long Memory - up to 5 Mpts
  • 7.5'' touch screen display
  • 26 measurement parameters
  • Replay Mode
  • Standard USB Host, USB Device, GPIB and LAN connectivity
  • Standard I2C, SPI and UART srial triggers

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 460 x 330 x 370 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638