Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

RTB2002EDU + ISO CAL 4 - Oscilloscope Bundle - EDUCATION BUYERS ONLY, 2x 70MHz, 1.25GSPS, Rohde & Schwarz

Distrelec Article Number: 303-23-972
Manufacturer Part Number: RTB2002EDU + ISO CAL 4
New to us
Oscilloscope Bundle - EDUCATION BUYERS ONLY, 2x 70MHz, 1.25GSPS

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 2.541,01

(incl. VAT)

EUR 2.135,30

(exc. VAT)
1 +
EUR  2.135,30
1 min order
Product specifications
DSO
70MHz
2
5ns
1mV/div
5V/div
10Bit
1MOhm
1.25GSPS
Edge
Line
Pattern
Serial Bus
Time Out
Video
Width
Ethernet
USB
TFT
100 ... 240 VAC, 60 W
500s/div
1ns/div
3 Years
Burst WidthCount Positive PulsesCount Negative PulsesCount Falling EdgesCount Rising EdgesMean ValueRMS CycleRMSMean CyclePeak+Peak-FrequencyPeriodAmplitudeBase LevelPos OvershootNeg OvershootPulse WidthDuty Cycle+Duty Cycle-Rise TimeFall TimeDelayPhase
RTB2000 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

R&S®RT-ZP03 passive probe per channel, power cord, getting started manual and safety instructions

Family Information

  • 10.1'' Configurable high-resolution capacitive touchscreen
  • 12 horizontal grid lines for more signal details
  • Integrated logic analyzer for (MSO) models
  • Output of sine, square/pulse, ramp and noise waveforms
  • Password-protected education mode that disables automatic functions such as Autoset
  • Multilingual support: choose among thirteen languages

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 480 x 250 x 365 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638