Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user or use the guest checkout on the Distrelec website. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USBDSOX1204G ISOCAL

DSOX1204G ISOCAL - Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USB

304-46-465
DSOX1204G ISOCAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USB

Image is for illustrative purposes only. Please refer to product description.

DSOX1204G ISOCAL - Oscilloscope InfiniiVision 1000X DSO 4x 70MHz 2GSPS LAN / USB

304-46-465
DSOX1204G ISOCAL
Manufacturer:Keysight

Product specifications
DSO 
70 MHz
4 
5 ns
500 uV/div

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The InfiniiVision 1000 X-Series oscilloscopes are entry-level oscilloscopes with professional-level capabilities and connected software for remote control and data logging. It features 6-in-1 instrument integration and is part of the Keysight Smart Bench Essentials Series of four unique instruments that harness one powerful graphical interface.

  • PathWave BenchVue oscilloscope software for remote control, data logging, and automated testing
  • Achieve 50 MHz to 200 MHz of bandwidth
  • See more signal detail with up to 200,000 waveforms/second update rate
  • Set up teaching labs with the free Educator's Resource Kit and standard built-in training signals
  • Utilize up to 4 analog channels at one time
  • Quickly learn how to use with built-in help and training signals
  • Perform advanced analysis with mask testing, FFT, math functions, analog bus, and protocol triggering / decoding capabilities

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 4.46 Kilogram
Dimensions (incl. package) 380 x 260 x 221 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638