Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user or use the guest checkout on the Distrelec website. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Oscilloscope InfiniiVision 2000X DSO 2x 70MHz 2GSPS USB / GPIB / LAN / WVGA Video OutDSOX2002A ISO CAL

DSOX2002A ISO CAL - Oscilloscope InfiniiVision 2000X DSO 2x 70MHz 2GSPS USB / GPIB / LAN / WVGA Video Out

304-46-651
DSOX2002A ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Oscilloscope InfiniiVision 2000X DSO 2x 70MHz 2GSPS USB / GPIB / LAN / WVGA Video Out

Image is for illustrative purposes only. Please refer to product description.

DSOX2002A ISO CAL - Oscilloscope InfiniiVision 2000X DSO 2x 70MHz 2GSPS USB / GPIB / LAN / WVGA Video Out

304-46-651
DSOX2002A ISO CAL
Manufacturer:Keysight

Product specifications
DSO 
70 MHz
2 
8 
5 ns

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The InfiniiVision 2000 X-Series offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. This Keysight Technologies, Inc. breakthrough technology delivers more scope for the same budget.

  • Isolate and analyze pulses, bursts, or infrequent glitches with segmented memory
  • Simulate operations with standard advanced math functions
  • Pathwave BenchVue oscilloscope software for remote control, data logging, and automated testing
  • 2 or 4 analog Channels + 8 digital channels for MSO models
  • 2 GSa/s sample rate
  • 1 Mpoints segmented memory depth
  • 200000 waveforms per second update rate
  • Achieve 70 MHz to 200 MHz bandwidth
  • View more signals at once with 8 digital channels in the mixed signal analysis option (MSO)
  • Perform easy pass or fail analysis with mask testing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5578 Gram
Dimensions (incl. package) 440 x 290 x 255 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638