Business
Private
EURexc. VAT
All
Cart
All
Oscilloscope InfiniiVision 2000X DSO 4x 200MHz 2GSPS USB / GPIB / LAN / WVGA Video OutDSOX2024A
DSOX2024A - Oscilloscope InfiniiVision 2000X DSO 4x 200MHz 2GSPS USB / GPIB / LAN / WVGA Video Out, Keysight
176-23-206
DSOX2024A

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope InfiniiVision 2000X DSO 4x 200MHz 2GSPS USB / GPIB / LAN / WVGA Video Out

Image is for illustrative purposes only. Please refer to product description.

Product specifications
DSO 
200 MHz
4 
8 
1.75 ns

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The InfiniiVision 2000 X-Series offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. This Keysight Technologies, Inc. breakthrough technology delivers more scope for the same budget.

  • Isolate and analyze pulses, bursts, or infrequent glitches with segmented memory
  • Simulate operations with standard advanced math functions
  • Pathwave BenchVue oscilloscope software for remote control, data logging, and automated testing
  • 2 or 4 analog Channels + 8 digital channels for MSO models
  • 2 GSa/s sample rate
  • 1 Mpoints segmented memory depth
  • 200000 waveforms per second update rate
  • Achieve 70 MHz to 200 MHz bandwidth
  • View more signals at once with 8 digital channels in the mixed signal analysis option (MSO)
  • Perform easy pass or fail analysis with mask testing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5950 Gram
Dimensions (incl. package) 475 x 245 x 340 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638