Business
Private
EURExc. Vat
Oscilloscope MXO4 MSO 4x 1GHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMIMXO44-2410

MXO44-2410 - Oscilloscope MXO4 MSO 4x 1GHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMI

303-31-114
MXO44-2410
Manufacturer:Rohde & Schwarz

Offer
Oscilloscope MXO4 MSO 4x 1GHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMI

Image is for illustrative purposes only. Please refer to product description.

MXO44-2410 - Oscilloscope MXO4 MSO 4x 1GHz 2.5GSPS USB 3.0 / USB 2.0 / LAN / HDMI

303-31-114
MXO44-2410
Manufacturer:Rohde & Schwarz

Product specifications
MSO 
1 GHz
4 
16 
350 ps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The R&S MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instruments deliver a once-in-a-decade engineering breakthrough for accelerated insight by utilizing advanced technologies to achieve fast and accurate results.

  • Trusted, global high-quality company with long-term customer commitment and technology innovation
  • Industry’s newest oscilloscope portfolio from 60 MHz to 16 GHz
  • Digital triggering delivers world’s most sensitive event isolation
  • World’s first oscilloscope with update rate exceeding 4.5 million waveforms per second
  • Industry-leading 12 bit ADC at all sample rates
  • Industry-best 18 bit architecture
  • Industry’s deepest standard memory of 400 Mpoints per channel
  • Industry’s most sensitive trigger of 1/10 000 div, best in class trigger jitter of < 1 ps
  • Industry’s fastest trigger rearm time of 21 ns
  • Impressive 13.3" Full HD capacitive touchscreen and intuitive user interface
  • Fastest and most accurate spectrum analysis in its class
  • First oscilloscope with dual-path protocol analysis

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 10000 Gram
Dimensions (incl. package) 620 x 375 x 565 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4250138110621