Business
Private
EURexc. VAT
Oscilloscope PROMOTION InfiniiVision 4000G X DSO 4x 1.5GHz 5GSPS SPI / RS232 / RS422 / RS485 / USBDSOX4154G

DSOX4154G - Oscilloscope PROMOTION InfiniiVision 4000G X DSO 4x 1.5GHz 5GSPS SPI / RS232 / RS422 / RS485 / USB, Keysight

304-07-321
DSOX4154G

New
Oscilloscope PROMOTION InfiniiVision 4000G X DSO 4x 1.5GHz 5GSPS SPI / RS232 / RS422 / RS485 / USB

Image is for illustrative purposes only. Please refer to product description.

DSOX4154G - Oscilloscope PROMOTION InfiniiVision 4000G X DSO 4x 1.5GHz 5GSPS SPI / RS232 / RS422 / RS485 / USB, Keysight

304-07-321
DSOX4154G

Product specifications
DSO 
1.5 GHz
4 
450 ps
1 mV/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

PROMOTION: For a limited time, from 01.02.2024 until 31.10.2024, customers who purchase a qualifying InfiniiVision series oscilloscope have the opportunity to receive the Ultimate Software Bundle for free.
The Ultimate Bundle on InfiniiVision oscilloscopes enables all supported serial bus protocol trigger and decode capabilities, as well as advanced, application-specific measurement capabilities.

To claim the offer, customers must submit their claim and provide purchase information at www.keysight.com/find/InfiniiVisionClaim

Family Information

  • Built-in help and zone trigger functions simplify analysis process
  • WaveGen 20 MHz dual-channel arbitrary waveform generator
  • Integrated digital voltmeter
  • Integrated 5-digit frequency counter
  • Mask and limit testing
  • Segmented memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 11400 Gram
Dimensions (incl. package) 500 x 600 x 400 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638