Probe, 5MHz, 600VIPROBER 520
IPROBER 520 - Probe, 5MHz, 600V
176-28-700
IPROBER 520
7377192
Manufacturer:Aim-TTi
Image is for illustrative purposes only. Please refer to product description.
IPROBER 520 - Probe, 5MHz, 600V
176-28-700
IPROBER 520
7377192
Manufacturer:Aim-TTi
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Direct current measurement from insulated probing of conductor
- Suitable for observation and measurement of current in PCB tracks, component leads and ground planes
- Suitable for connection to any oscilloscope
- No requirement to break or surround the conductor
- Wide dynamic range of 10 mA...20 A peak to peak
- Low noise figure equivalent to <6mA rms at full bandwidth
- The I-prober 520 is supplied with a clip-on toroid assembly which converts it into a current clamp
- Capabilities to measure electromagnetic field
- Safety rated to 300 V CAT II / 600 V CAT I
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1731
Paper catalogue
2013/14 p. 1297
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 1336 Gram
Dimensions (incl. package) 360 x 300 x 130 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638