Electrical tester 1000 V, 100A, 1kOhm, IP52FLUKE T5-1000 +CAL
FLUKE T5-1000 +CAL - Electrical tester 1000 V, 100A, 1kOhm, IP52
300-35-648
FLUKE T5-1000 +CAL
Manufacturer:Fluke
ISO
calibrated
Image is for illustrative purposes only. Please refer to product description.
FLUKE T5-1000 +CAL - Electrical tester 1000 V, 100A, 1kOhm, IP52
300-35-648
FLUKE T5-1000 +CAL
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool
- OpenJaw™ current lets you check current up to 100A - without breaking the circuit
- Test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 390 Gram
Dimensions (incl. package) 295 x 80 x 40 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969059466