Business
Private
EURExc. Vat

T5422 - MightyRod PRO Cable Rod Cable Hooking / Illuminating / Pulling / Pushing 1 m

300-83-941
T5422
Manufacturer:C.K Tools

MightyRod PRO Cable Rod Cable Hooking / Illuminating / Pulling / Pushing 1 m

Image is for illustrative purposes only. Please refer to product description.

T5422 - MightyRod PRO Cable Rod Cable Hooking / Illuminating / Pulling / Pushing 1 m

300-83-941
T5422
Manufacturer:C.K Tools

Product specifications
Hooking 
Illuminating 
Pulling 
Pushing 
4 mm
Cable 
1 m

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

2x 1 m MightyRod PRO 7.0 mmØ; 8x 1 m MightyRod PRO 6 mmØ; 1x 1 m MightyRod Spira-Flex 4.0 mmØ; 1x 1 m MightyRod GLO 6.0 mmØ; 1x Flexi Lead; 1x Ring; 1x Hook; 1x Gender Changer; 1x Flat Bullet; 1x In-line Swivel; 1x Domed Bullet; 1x Torch; 1x Magnet; 1x Chain

Family Information

  • Advanced technological features that deliver the ultimate in cable rod performance
  • Triple bonded steel connectors for extreme torsion and tensile strength - glued, indented and crimped
  • 100% splinter-proof rods
  • Rod flexibilities for overhead, under floor, tight angled and obstructed runs
  • Tensile strength in excess of 275 kg

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer C.K Tools
Gross weight (incl. package) 1065 Gram
Dimensions (incl. package) 1.200 x 50 x 50 MM
Customs number 7326909890
UNSPSC (v5.03) 27111701
EAN 5013969950656