Business
Private
EURExc. Vat
Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 9990uFFLUKE-87V-MAX

FLUKE-87V-MAX - Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 9990uF

301-65-725
FLUKE-87V-MAX
Manufacturer:Fluke

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 9990uF

Image is for illustrative purposes only. Please refer to product description.

FLUKE-87V-MAX - Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 9990uF

301-65-725
FLUKE-87V-MAX
Manufacturer:Fluke

Product specifications
20000 
1 kV
1 kV
10 A
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: Fluke 87V MAX multimeter, TL175 TwistGuard® test leads, AC175 alligator clips, 80BK-A temperature probe, removable holster, 3x AA batteries (installed)

Family Information

From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast.

Use its low pass filter function to measure voltage and frequency accurately on electrically “noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (us).

And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.

Legislation and compliance

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1131 Gram
Dimensions (incl. package) 160 x 85 x 295 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630