Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Easy Assembly Electronics Enclosure CBEAC 80x130x45mm Grey ABS IP40CBEAC-03-GY
CBEAC-03-GY - Easy Assembly Electronics Enclosure CBEAC 80x130x45mm Grey ABS IP40, Camdenboss
302-13-386
CBEAC-03-GY

Easy Assembly Electronics Enclosure CBEAC 80x130x45mm Grey ABS IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ABS 
IP40 
UL 94 V0 
Grey 
80 mm
Standards Met:EN 62262

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dual action lid
  • Spring feature in lid
  • No corner pillars
  • PCB edge corner supports in the base
  • Easy assembly ledge
  • Multiple PCB mounting points in base and lid
  • Smooth finish
  • Raspberry Pi compatible

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Camdenboss
Gross weight (incl. package) 108 Gram
Dimensions (incl. package) 130 x 80 x 45 MM
Customs number 8538909999
UNSPSC (v5.03) 31261501