Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Panel-mount receptacle, female 3P, MIL-C-5015, Receptacle / Socket, 10SL-3, 22ACA3102E10SL-3SB
CA3102E10SL-3SB - Panel-mount receptacle, female 3P, MIL-C-5015, Receptacle / Socket, 10SL-3, 22A, ITT Corporation
144-19-827
CA3102E10SL-3SB

Panel-mount receptacle, female 3P, MIL-C-5015, Receptacle / Socket, 10SL-3, 22A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MIL-C-5015 
Receptacle 
Panel Mount 
Straight 
Bayonet 
Description:Reverse Bayonet MIL Connector

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Shell material in olive chromate finish (MIL standard)
  • For the military and aviation industry only (products are not RoHS compliant)
  • Proven bayonet design - 100% coupling security
  • 500 h salt spray resistance, min. 500 mating cycles

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ITT Corporation
Gross weight (incl. package) 18.75 Gram
Dimensions (incl. package) 31 x 26 x 26 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402