Business
Private
EURexc. VAT
Passive Probe, 400MHz, 1kVRT-ZH10

RT-ZH10 - Passive Probe, 400MHz, 1kV, Rohde & Schwarz

300-82-421
RT-ZH10

Passive Probe, 400MHz, 1kV

Image is for illustrative purposes only. Please refer to product description.

RT-ZH10 - Passive Probe, 400MHz, 1kV, Rohde & Schwarz

300-82-421
RT-ZH10

Product specifications
High Voltage Passive 
HMO1000 
HMO2000 
RTE 
RTM 
RTO 
400 MHz
2 m
1 kV

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: Adjustment tool; BNC adapter 5.0-L; Coding rings (set) 3 × 4 colors; Flexible adapter 5.0-L; Ground lead 22 cm (2); Ground lead 22 cm to 4 mm banana plug; Insulating cap 5.0-L; Operating manual; Protection cap 5.0-L; Safety alligator clip (2); Solid tip 0.8 mm (5); Spring tip 0.8 mm (5); Sprung hook 5.0-L (2)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 988 Gram
Dimensions (incl. package) 330 x 260 x 66 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638
EAN 4250138106433