Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

PC Oscilloscope, 2x 100MHz, 1GSPSPICOSCOPE 2208B ISO CAL

PICOSCOPE 2208B ISO CAL - PC Oscilloscope, 2x 100MHz, 1GSPS

304-46-683
PICOSCOPE 2208B ISO CAL
Manufacturer:Pico Technology

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
PC Oscilloscope, 2x 100MHz, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

PICOSCOPE 2208B ISO CAL - PC Oscilloscope, 2x 100MHz, 1GSPS

304-46-683
PICOSCOPE 2208B ISO CAL
Manufacturer:Pico Technology

Product specifications
100 MHz
2 
3.5 ns
4 mV/div
4 V/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 1 Probe/channel, Documentation CD, Software, USB cable, Quick Start Guide

Family Information

You can use your PicoScope 2000 Series as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator and protocol decoder out of the box.

  • USB 2.0/3.0/3.1 compatible
  • Ultra-compact design
  • Decodes 15 serial protocols as standard
  • Supports Windows, Linux and Mac software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Pico Technology
Gross weight (incl. package) 652 Gram
Dimensions (incl. package) 300 x 190 x 60 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638