Business
Private
EURExc. Vat
PCB Header, Male, 500mA, Contacts - 50054596

054596 - PCB Header, Male, 500mA, Contacts - 50

300-69-055
054596
7746992
Manufacturer:Erni

Offer
PCB Header, Male, 500mA, Contacts - 50

Image is for illustrative purposes only. Please refer to product description.

054596 - PCB Header, Male, 500mA, Contacts - 50

300-69-055
054596
7746992
Manufacturer:Erni

Product specifications
1.27 mm
50 
2 
Male 
Right Angle 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High current and electric strength
  • Important dimensions:
  • Vertical: board-to-board spacing, min. 8 mm, max. 20 mm
  • Vertical: spacing between board and end of the multipole socket with installation displacement connection, 15 mm.
  • Horizontal: spacing between SMD-end connection and end of multipole socket with installation displacement, 17 mm
  • Straight versions with holding cover
  • SMD metal angle for accurate fixing and acceptance of plugging and pulling forces
  • Pin 0.75 mm long, for centring on the pcb

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 1.9 Gram
Dimensions (incl. package) 59 x 21 x 6 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402