Business
Private
EURExc. Vat
PCB Header, Male, 600mA, Contacts - 26063209

063209 - PCB Header, Male, 600mA, Contacts - 26

300-09-890
063209
7746986
Manufacturer:Erni

Offer
PCB Header, Male, 600mA, Contacts - 26

Image is for illustrative purposes only. Please refer to product description.

063209 - PCB Header, Male, 600mA, Contacts - 26

300-09-890
063209
7746986
Manufacturer:Erni

Product specifications
1.27 mm
26 
2 
Male 
Straight 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High current and electric strength
  • Important dimensions:
  • Vertical: board-to-board spacing, min. 8 mm, max. 20 mm
  • Vertical: spacing between board and end of the multipole socket with installation displacement connection, 15 mm.
  • Horizontal: spacing between SMD-end connection and end of multipole socket with installation displacement, 17 mm
  • Straight versions with holding cover
  • SMD metal angle for accurate fixing and acceptance of plugging and pulling forces
  • Pin 0.75 mm long, for centring on the pcb

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 10 x 5 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402