Business
Private
EURExc. Vat
PCB Header, Plug, 4.8A, Contacts - 2284695

284695 - PCB Header, Plug, 4.8A, Contacts - 2

143-62-620
284695
Manufacturer:Erni

Offer
PCB Header, Plug, 4.8A, Contacts - 2

Image is for illustrative purposes only. Please refer to product description.

284695 - PCB Header, Plug, 4.8A, Contacts - 2

143-62-620
284695
Manufacturer:Erni

Product specifications
1.27 mm
2 
1 
Plug 
Straight 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Space-saving cable plug system for connecting cables to the circuit board
  • Straight and angled versions for board and cable side
  • Assembly hoods for automatic mounting
  • Metal clips on the multipoint plugs provide for high holding force
  • Stable isolating body and centering pins allow for precise positioning on the circuit board
  • For normal vibration and impact stress, unlocking possible without tools
  • Rated voltage must be ascertained specific to the customer, in consideration of environmental influences according to IEC 60664

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 24 x 12 x 8 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402