Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay RIDERSERIES RCM 2CO 12A DC 24V 777Ohm8921080000

8921080000 - PCB Power Relay RIDERSERIES RCM 2CO 12A DC 24V 777Ohm, Weidmüller

Distrelec Article Number: 302-77-505
Manufacturer Part Number: 8921080000
PCB Power Relay RIDERSERIES RCM 2CO 12A DC 24V 777Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
777 Ohm
DC 
2CO 
Push-In Terminal 
DIN Rail Mount 
Standards Met:E224238E223759

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Weidmüller
Gross weight (incl. package) 85.3 Gram
Dimensions (incl. package) 98 x 82 x 33 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535
EAN 4032248692309