Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Terminal Block, THT, 5mm Pitch, 45 °, Spring Clamp, 8 Poles250-508
250-508 - PCB Terminal Block, THT, 5mm Pitch, 45 °, Spring Clamp, 8 Poles, Wago
148-40-975
250-508

PCB Terminal Block, THT, 5mm Pitch, 45 °, Spring Clamp, 8 Poles

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 mm
Spring Clamp 
8 
THT 
14 AWG
Description:PCB Terminal Block

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For the connection of solid or stranded wire
  • Test slot contact ø2.0 mm
  • Easy connection: Remove the insulation and insert the wire, when using stranded wire, use also the push-button

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Wago
Gross weight (incl. package) 7.86 Gram
Dimensions (incl. package) 40 x 20 x 20 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 4044918976398