Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 2x 15 VAC, 150mA, 4.5VAEI382 1194
EI382 1194 - PCB Transformer, 230 VAC, 2x 15 VAC, 150mA, 4.5VA, Hahn
156-10-118
EI382 1194

No longer available. View product category

Offer
PCB Transformer, 230 VAC, 2x 15 VAC, 150mA, 4.5VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
2x 15 VAC 
4.5 VA
150 mA
50 Hz
Series:EI 38 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With 1 or 2 secondary windings which can be parallel or serial connected
  • Vacuum cast, self-extinguishing material
  • Manufacturing standard EN61558
  • External overload protection, PTC resistor or fuse, required

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Algeria (DZ)
Manufacturer Hahn
Gross weight (incl. package) 151 Gram
Dimensions (incl. package) 42 x 37 x 35 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002