Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Transformer, 230 VAC, 6 VAC, 500mVAVB 0.5/1/6
VB 0.5/1/6 - PCB Transformer, 230 VAC, 6 VAC, 500mVA, Block
156-00-629
VB 0.5/1/6

No longer available. View product category

PCB Transformer, 230 VAC, 6 VAC, 500mVA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
6 VAC 
500 mVA
50 Hz
60 Hz
Series:VB Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small size with high performance
  • Parallel or series circuit for double voltage
  • Vacuum epoxy resin casting, self-extinguishing
  • Safety transformer acc. to DIN EN 61558-2-6, VDE 0570 Parts 2-6

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 35 x 35 x 35 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002