Price per piece

EUR  4,37

(exc. VAT)
1 +
EUR  4,37
10 +
EUR  3,77
50 +
EUR  3,23
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

230 VAC
9 VAC
2.1 VA
210 mA
50 Hz
60 Hz
PC Pins
32.5 mm
27.5 mm
27.4 mm

Select attributes and click search to find other products that match your specification

EI 304 Series
| Print this page
Report an error

Product details

  • Family information

    • Short-circuit protected internally
    • With 1 or 2 secondary coils which can be parallel or serial connected
    • Vacuum cast, self-extinguishing material
    • Manufacturing standard EN61558
  • Article information

    Previous Article Number: 354323
    Paper catalogue 2016/17 p. 1568
    Paper catalogue 2013/14 p. 1012
  • Environmental information

    RoHS Conform
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Hahn
    Gross weight (incl. package) 99.0 Gram
    Dimensions (incl. package) 35 x 30 x 25 MM
    Customs number 8504318090
    UNSPSC (v5.03) 30211501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice