Business
Private
EURexc. VAT
All
Cart
All
Product listing

Dual Lock Reclosable Fasteners, 3M

Jump to: Features | Product listing

"Our remarkable 3M™ Dual Lock™ Reclosable Fastener SJ3870 can be opened and closed over and over, up to 1000 times before losing 50% of the original strength for repeated access or repositioning. Recommended applications are general industrial, transportation, specialty vehicle, medical military packaging, point of purchase displays, exhibits, electronics, construction, furniture, and maintenance repair and operations (MRO). This fastener is backed by a modified acrylic adhesive that bonds to many plastics (polyethylene, acrylic, polycarbonate and ABS), powder coated paints and medium to low surface energy materials with little or no surface preparation.

Features
  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to it's transparency
  • General purpose adhesive and firm acrylic foam core for good performance in a variety of applications; especially to high surface energy substrates
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Product listing
  • Length
  • Width
  • Thickness
  • Thickness
  • Adhesive Material
  • Tape Backing Material
  • Tape Colour
  • Temperature Max.
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Best match
PRODUCT
STOCK
PRICE
Dual Lock Reclosable Fastener 25.4mm x 1.25m Transparent
Dual Lock Reclosable Fastener 25.4mm x 1.25m Transparent

EUR 15,59

(excl. VAT)

Art.Nr.   301-22-213
MPN.   SJ3560DLHSE
Manufacturer:  3M
Dual Lock Reclosable Fastener 25mm x 2.5m Black
Dual Lock Reclosable Fastener 25mm x 2.5m Black

EUR 37,53

(excl. VAT)

Art.Nr.   301-22-209
MPN.   SJ3540
Manufacturer:  3M
Dual Lock Reclosable Fastener 25.4mm x 2.5m Black / Red
Dual Lock Reclosable Fastener 25.4mm x 2.5m Black / Red

EUR 33,87

(excl. VAT)

Art.Nr.   301-22-215
MPN.   SJ3870B
Manufacturer:  3M
Dual Lock Reclosable Fastener 25mm x 2.5m Transparent
Dual Lock Reclosable Fastener 25mm x 2.5m Transparent

EUR 41,69

(excl. VAT)

Art.Nr.   301-22-211
MPN.   SJ3560
Manufacturer:  3M
Dual Lock Reclosable Fastener 19mm x 100mm Transparent
Dual Lock Reclosable Fastener 19mm x 100mm Transparent

EUR 4,44

(excl. VAT)

Art.Nr.   301-58-682
MPN.   SJ3560DL-HT
Manufacturer:  3M