Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
KnowHow
Business
Private
EUR
exc. VAT
Germany
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Power
Switch Mode Power Supplies
Switched-Mode Power Supplies, NCP-3200, MEAN WELL
Product listing
Switched-Mode Power Supplies, NCP-3200, MEAN WELL
Jump to:
Product listing
Product listing
Showing 1 - 6 of 6 items
1
Filter by category:
Power (6)
Ripple & Noise (V)
300 mV (2)
480 mV (2)
4 V (2)
Min
300 mV
480 mV
4 V
Max
300 mV
480 mV
4 V
Rated Power
3.19 kW (2)
3.2 kW (2)
3.21 kW (2)
Min
3.19 kW
3.2 kW
3.21 kW
Max
3.19 kW
3.2 kW
3.21 kW
Output Voltage 1
24 V (1)
27.6 V (1)
48 V (1)
55.2 V (1)
380 V (2)
Min
24 V
27.6 V
48 V
55.2 V
380 V
Max
24 V
27.6 V
48 V
55.2 V
380 V
Output Current 1
8.1 A (1)
8.4 A (1)
55 A (1)
67 A (1)
110 A (1)
133 A (1)
Min
8.1 A
8.4 A
55 A
67 A
110 A
133 A
Max
8.1 A
8.4 A
55 A
67 A
110 A
133 A
Efficiency
93 % (1)
93.5 % (1)
94 % (3)
94.5 % (1)
Min
93 %
93.5 %
94 %
94.5 %
Max
93 %
93.5 %
94 %
94.5 %
Output Voltage Nominal 1
24 V (1)
27.6 V (1)
48 V (1)
55.2 V (1)
380 V (2)
Min
24 V
27.6 V
48 V
55.2 V
380 V
Max
24 V
27.6 V
48 V
55.2 V
380 V
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
NO FILTERS SELECTED
Refine your results using the filters below
Ripple & Noise (V)
Rated Power
Output Voltage 1
Output Current 1
Efficiency
Output Voltage Nominal 1
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
New
DC Power Supply, 3.21kW, 48V, 67A
EUR 675,00
(excl. VAT)
Art.Nr.
304-07-769
MPN.
NCP-3200-48
Manufacturer:
MEAN WELL
Show details
Compare
Add to list
New
DC Power Supply, 3.2kW, 380V, 8.4A
EUR 676,00
(excl. VAT)
Art.Nr.
304-07-767
MPN.
NCP-3200-380
Manufacturer:
MEAN WELL
Show details
Compare
Add to list
New
DC Power Supply, 3.19kW, 24V, 133A
EUR 675,00
(excl. VAT)
Art.Nr.
304-07-765
MPN.
NCP-3200-24
Manufacturer:
MEAN WELL
Show details
Compare
Add to list
New
DC Power Supply, 3.19kW, 27.6V, 110A
EUR 690,00
(excl. VAT)
Art.Nr.
304-07-766
MPN.
NCP-3200-24CAN
Manufacturer:
MEAN WELL
Show details
Compare
Add to list
New
DC Power Supply, 3.2kW, 380V, 8.1A
EUR 690,00
(excl. VAT)
Art.Nr.
304-07-768
MPN.
NCP-3200-380CAN
Manufacturer:
MEAN WELL
Show details
Compare
Add to list
New
DC Power Supply, 3.21kW, 55.2V, 55A
EUR 690,00
(excl. VAT)
Art.Nr.
304-07-770
MPN.
NCP-3200-48CAN
Manufacturer:
MEAN WELL
Show details
Compare
Add to list
Showing 1 - 6 of 6 items
1