Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Header, Male, 3A, 250V, Contacts - 5RND 205-00674
RND 205-00674 - PCB Header, Male, 3A, 250V, Contacts - 5, RND
300-93-694
RND 205-00674

No longer available. View product category

Offer
PCB Header, Male, 3A, 250V, Contacts - 5

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
2.54 mm
5 
1 
Male 
Straight 
A:10.16 mm
B:12.74 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Superior quality pin header
  • For professional and industrial use

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.055 Gram
Dimensions (incl. package) 15 x 13 x 6 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415283331