Price per piece

EUR  4,33

(exc. VAT)
1 +
EUR  4,33
5 +
EUR  4,25
10 +
EUR  4,18
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

60 mm
34.7 mm
UL 94 HB
IP54
65 mm
40 mm
105 mm
Standard
ABS
Grey
100 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article information

    Article description

    Flanged Lid

    • Designed to house P.C. boards for hand-held use
    • Two-part, snap action clam shell construction
    • Both halves include smooth recessed area for membrane, label or silkscreen
    • P.C. board standoffs are molded into both halves of the enclosure
    • Includes four M2.6 assembly screws
    Previous Article Number: 317178
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Hammond
    Gross weight (incl. package) 69.0 Gram
    Dimensions (incl. package) 130 x 65 x 41 MM
    Customs number 3926909790
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice