Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Plastic Enclosure MPC 250x150x175mm Light Grey Polycarbonate IP66 / IP679535500000

9535500000 - Plastic Enclosure MPC 250x150x175mm Light Grey Polycarbonate IP66 / IP67

303-23-848
9535500000
2875570
Manufacturer:Weidmüller

Plastic Enclosure MPC 250x150x175mm Light Grey Polycarbonate IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

9535500000 - Plastic Enclosure MPC 250x150x175mm Light Grey Polycarbonate IP66 / IP67

303-23-848
9535500000
2875570
Manufacturer:Weidmüller

Product specifications
Polycarbonate 
IP66 
IP67 
Light Grey 
250 mm
150 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical conditions.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Weidmüller
Gross weight (incl. package) 899 Gram
Dimensions (incl. package) 246 x 173 x 153 MM
Customs number 8538909120
UNSPSC (v5.03) 31261501
EAN 4032248009794