Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plug-In Power Supply PP8 Medical Series 240V 800mA 8W Euro Type C (CEE 7/16) Plug Universal Output Plug SystemFW7333SM/09
FW7333SM/09 - Plug-In Power Supply PP8 Medical Series 240V 800mA 8W Euro Type C (CEE 7/16) Plug Universal Output Plug System, Friwo
169-51-229
FW7333SM/09

No longer available. View product category

Plug-In Power Supply PP8 Medical Series 240V 800mA 8W Euro Type C (CEE 7/16) Plug Universal Output Plug System

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
9 V
800 mA
Fixed 
8 W
Series:PP8 Medical Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Secondary plug set is to be ordered separately

Family Information

  • Stabilised output voltage
  • Medical grade
  • Earth leakage current <10 uA
  • Attachable and snap-on secondary plugs (to be ordered separately)
  • Low weight
  • Universal licences

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Friwo
Gross weight (incl. package) 157 Gram
Dimensions (incl. package) 110 x 90 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004