Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sealing Plug 7 x 25mm White IP54 Polyamide (PA)42905
42905 - Sealing Plug 7 x 25mm White IP54 Polyamide (PA), Icotek
155-19-522
42905

Sealing Plug 7 x 25mm White IP54 Polyamide (PA)

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
7 mm
25 mm
White 
Polyamide (PA) 
IP54 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Plugs are used to close cable grommets that are not equipped with cables
  • Replaceable at any time with cable
  • Halogen-free, silicon free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Icotek
Gross weight (incl. package) 1.1 Gram
Dimensions (incl. package) 25 x 7 x 7 MM
Customs number 4016930090
UNSPSC (v5.03) 31162401