Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
2-Port Rack Mount KVM Switch, 1x RJ45, DVI-D, USB-BHMX5200T-202

HMX5200T-202 - 2-Port Rack Mount KVM Switch, 1x RJ45, DVI-D, USB-B, Vertiv

Distrelec Article Number: 302-83-443
Manufacturer Part Number: HMX5200T-202
New to us
2-Port Rack Mount KVM Switch, 1x RJ45, DVI-D, USB-B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
USB-B 
DVI-D 
Compatibility:PC
LAN / IP access:Yes
USB-Hub:No
Audio-support:Yes
Dimensions W x H x D:198 x 44 x 150 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Vertiv
Gross weight (incl. package) 2300 Gram
Dimensions (incl. package) 30 x 250 x 150 MM
Customs number 8517620000
UNSPSC (v5.03) 43173302
EAN 636430077833