Portable LED Floodlight 10 W, 1171250125, Brennenstuhl
30077049
Portable LED Floodlight 10 W, 1171250125, Brennenstuhl
Report an error
Report an error
Thank you for helping us with our website!
Please provide as much detail as possible regarding item 300-77-049, Portable LED Floodlight 10 W.
Please provide as much detail as possible regarding item 300-77-049, Portable LED Floodlight 10 W.
Art.Nr.
300-77-049
MPN
1171250125
Estimated delivery date 1 working day
Accurate delivery dates provided during check out
Price per 1 piece excl. VAT and shipping costs
EUR 30,49
Spend 50,00 € to receive FREE Standard Shipping
local_shipping Faster shipping options may be available - More info
Quantity
Your Price
0 +
EUR
30,49
1 +
EUR
30,49
5 +
EUR
29,58
10 +
EUR
28,67
Portable LED Floodlight 10 W
Thank you
Thank you for your message. We will check the case and contact you as soon as possible.
Product Details
750 lm | |
10 W | |
A+ | |
IP65 |
To see similar products, please select at least one of the filters above.
5 m H07RN-F 2 x 1 mm² | |
LED | |
6500 K |
-
Family Information
- Bright light instantly
- Die-cast aluminium casing
- Spotlight can be rotated and locked
- With safety glass
- Stable, shock-absorbing steel-tube frame with ergonomic carrying handle
-
Environmental information
RoHS ConformSVHC Review Date 07.07.2017 -
Additional information
Country of origin Germany (DE)Manufacturer BrennenstuhlGross weight (incl. package) 1305.0 GramDimensions (incl. package) 220 x 190 x 120 MMCustoms number 9405401000UNSPSC (v5.03) 39101601EAN 4007123639953
Downloads
Loading...
Datasheets
CAD & Drawings
Manuals
Brochures
Certificates
Software
Templates
Related Categories:
Power Cords & Electrical Power Cable Assemblies
| Mains Connectors & Device Plugs
| Timers
| Home Automation
| Furniture
20:58
21.04.2018