Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Portable Scanner, DSmobile, 4s, 270 g/m², 600dpiDS740DTJ1
DS740DTJ1 - Portable Scanner, DSmobile, 4s, 270 g/m², 600dpi, Brother
301-72-393
DS740DTJ1

Portable Scanner, DSmobile, 4s, 270 g/m², 600dpi

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSmobile 
A4 
US Legal 
51 mm
216 mm
86 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: 2x carrier sheet, USB cable, documentation

Family Information

Scan documents on the spot - wherever you are 

  • Mobile, effective and paper-saving
  • Power supply via USB port

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer Brother
Gross weight (incl. package) 1015 Gram
Dimensions (incl. package) 375 x 165 x 75 MM
Customs number 8443390000
UNSPSC (v5.03) 45121504
EAN 4977766800594