Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

DILM12-01(230V50HZ,240V60HZ) - Power Contactor 3NO 230V 12A 5.5kW, Eaton

Distrelec Article Number: 136-22-409
Manufacturer Part Number: DILM12-01(230V50HZ,240V60HZ)
Alias 276865|XTCE012B01F
Power Contactor 3NO 230V 12A 5.5kW

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 32,02

(incl. VAT)

EUR 26,91

(exc. VAT)
1 +
EUR  26,91
10 +
EUR  25,56
1 min order
Product specifications
3NO
1NC
3
5.5kW
12A
400V
230V
IP20
Screw Terminal
DIN Rail Mount
DILM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-pole, to control motors
  • Connectable add-on contacts of the same sizes to 15 kW
  • Identical dimensions with AC and DC drive
  • DC drive with integrated protection circuit
  • Low power consumption per coil
  • Frame clamps with two clamping areas with main current paths

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 254 Gram
Dimensions (incl. package) 80 x 70 x 45 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4015082768652