Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

DILM17-01(RDC24) - Power Contactor 3NO 24V 18A 7.5kW, Eaton

Distrelec Article Number: 136-22-415
Manufacturer Part Number: DILM17-01(RDC24)
Alias 277050|XTCE018C01TD
Power Contactor 3NO 24V 18A 7.5kW

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 176,00

(incl. VAT)

EUR 147,90

(exc. VAT)
1 +
EUR  147,90
10 +
EUR  140,50
1 min order
Product specifications
3NO
1NC
3
7.5kW
18A
400V
24V
IP00
Screw Terminal
DIN Rail Mount
DILM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-pole, to control motors
  • Connectable add-on contacts of the same sizes to 15 kW
  • Identical dimensions with AC and DC drive
  • DC drive with integrated protection circuit
  • Low power consumption per coil
  • Frame clamps with two clamping areas with main current paths

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Eaton
Gross weight (incl. package) 563 Gram
Dimensions (incl. package) 100 x 90 x 50 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535
EAN 4015082770501