Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

DILM7-01(24VDC) - Power Contactor 3NO 24V 7A 3kW, Eaton

Distrelec Article Number: 136-22-403
Manufacturer Part Number: DILM7-01(24VDC)
Alias 276600|XTCE007B01TD
Power Contactor 3NO 24V 7A 3kW

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 56,23

(incl. VAT)

EUR 47,25

(exc. VAT)
1 +
EUR  47,25
10 +
EUR  44,89
1 min order
Product specifications
3NO
1NC
3
3kW
7A
400V
24V
IP20
Screw Terminal
DIN Rail Mount
DILM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-pole, to control motors
  • Connectable add-on contacts of the same sizes to 15 kW
  • Identical dimensions with AC and DC drive
  • DC drive with integrated protection circuit
  • Low power consumption per coil
  • Frame clamps with two clamping areas with main current paths

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Italy (IT)
Manufacturer Eaton
Gross weight (incl. package) 314 Gram
Dimensions (incl. package) 80 x 70 x 49 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535
EAN 4015082766009