1 min order
POWER CONTROL 1103 controllable power outlet for TCP/IP 1x IEC 60320 C13 Socket - IEC 60320 C14 Plug1103
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with: Expert Power Control 1103, Schuko - IEC C14 connection cable, CD with drivers, software and manual
Family Information
- Switches an electrical load on/off via TCP/IP network
- Easily controlled with an IP address in any web browser
- Manual switching possible by buttons on the device
- IEC power plug for operation throughout Europe
- Ethernet port: RJ45 10 Mbps
- Maximum current: 2000 W
Article Information
TCP/IP-controlled socket
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 501 Gram
Dimensions (incl. package) 150 x 100 x 100 MM
Customs number 8536909500
UNSPSC (v5.03) 39121031
EAN 4250493111035