Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Distribution Unit 15x IEC 60320 C13 Socket / IEC 60320 C19 Socket - CEE Plug21270-001
21270-001 - Power Distribution Unit 15x IEC 60320 C13 Socket / IEC 60320 C19 Socket - CEE Plug, nVent Schroff
303-26-146
21270-001

Offer
Power Distribution Unit 15x IEC 60320 C13 Socket / IEC 60320 C19 Socket - CEE Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
CEE Plug 
IEC 60320 C13 Socket 
IEC 60320 C19 Socket 
400 V
Yes 
15 
Standards Met:EN 60947-5-1EN 60204-1

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For installation in a 19” electronics cabinet

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 16250 Gram
Dimensions (incl. package) 790 x 590 x 160 MM
Customs number 8548009099
UNSPSC (v5.03) 39121031
EAN 4036088224669