Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Distribution Unit 7x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug19991633
19991633 - Power Distribution Unit 7x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug, Value
303-86-743
19991633

New
Power Distribution Unit 7x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DE Type F (CEE 7/4) Plug 
DE Type F (CEE 7/3) Socket 
250 V
Yes 
16 A
Standards Met:REACHRoHS

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Value
Gross weight (incl. package) 815 Gram
Dimensions (incl. package) 510 x 100 x 60 MM
Customs number 8473308000
UNSPSC (v5.03) 39121031
EAN 7630049627000