Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Distribution Unit Alu-Line with Surge Protection 8x DE Type F (CEE 7/3) Socket - IEC 60320 C14 Plug1390007118
1390007118 - Power Distribution Unit Alu-Line with Surge Protection 8x DE Type F (CEE 7/3) Socket - IEC 60320 C14 Plug, Brennenstuhl
302-15-580
1390007118

Power Distribution Unit Alu-Line with Surge Protection 8x DE Type F (CEE 7/3) Socket - IEC 60320 C14 Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC 60320 C14 Plug 
DE Type F (CEE 7/3) Socket 
500 V
No 
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For installation in 19" network or server cabinets
  • 2m Cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Brennenstuhl
Gross weight (incl. package) 700 Gram
Dimensions (incl. package) 525 x 78 x 58 MM
Customs number 8544429090
UNSPSC (v5.03) 39121031
EAN 4007123662708