Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IEC Connector, Inlet, C14, 250V, 1 Pole - Illuminated, BlackBVB01/Z0000/02
BVB01/Z0000/02 - IEC Connector, Inlet, C14, 250V, 1 Pole - Illuminated, Black, Bulgin Limited
300-92-271
BVB01/Z0000/02

IEC Connector, Inlet, C14, 250V, 1 Pole - Illuminated, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Quick Connect Terminal, 6.3 mm 
1-Pole 
5 x 20 mm 
70 °C
Screw Mounting 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Screw Fixing to Panel
  • Vertical Module Arrangement

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 30.5 Gram
Dimensions (incl. package) 60 x 51 x 35 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536