Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter, 10A, 250VACKMF1.1291.11
KMF1.1291.11 - Power Inlet with Filter, 10A, 250VAC, Schurter
169-63-529
KMF1.1291.11

Offer
Power Inlet with Filter, 10A, 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Inlet Filter 
0.4(2x) 
250 VAC
10 A
Faston Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Order safety holder drawer separately

Family Information

  • Combination element for snap-on mounting and fuse holder for 5 x 20 fuses
  • EMC screening with flexible lamellae for optimum contacting
  • 2-pole mains switch
  • Panel cut-out: 28.8 x 47.8 mm with radius = 0.3 mm max.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 50 x 35 x 45 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702