Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter, 6A, 250VACFN285-6-06
FN285-6-06 - Power Inlet with Filter, 6A, 250VAC, Schaffner
301-09-657
FN285-6-06
FN285606

Power Inlet with Filter, 6A, 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Inlet Filter 
0.45 
250 VAC
6 A
Faston Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mains filter with adapter plug
  • For two fuses (ø 5 x 20 mm)
  • Two-pole toggle switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Schaffner
Gross weight (incl. package) 87 Gram
Dimensions (incl. package) 65 x 32 x 65 MM
Customs number 8536699083
UNSPSC (v5.03) 32121702
EAN 7612774452867