Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter, 8A, 250VAC5707.0801.312
5707.0801.312 - Power Inlet with Filter, 8A, 250VAC, Schurter
169-61-072
5707.0801.312

Power Inlet with Filter, 8A, 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IEC Inlet Filter 
0.4(2x) 
250 VAC
8 A
Faston Terminal 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Two pieces 5 x 20 mm fuses must be ordered separately

Family Information

  • Extremely sturdy design, specially for use in harsh environments
  • Two fuse holders with screw-on closure cap and slot
  • Suitable for devices in protection class I (C14) or II (C18)
  • With EMC screening
  • MTBF >2,800,000 h in accordance with MIL-HB-217 F

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 64.3 Gram
Dimensions (incl. package) 61 x 52 x 43 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702