Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Inlet with Filter C14 6A 250VACRND 165-00161
RND 165-00161 - Power Inlet with Filter C14 6A 250VAC, RND
301-62-361
RND 165-00161

Offer
Power Inlet with Filter C14 6A 250VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
EMI Filter 
250 VAC
6 A
Tab Terminal, 6.3 x 0.8 mm 
3 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compact structure
  • Convenient installation
  • High cost performance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 56 x 50 x 21 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702