Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply 240V 2.8A 192W IEC 60320 C14 DIN 4-PinATS200T-P120
ATS200T-P120 - Power Supply 240V 2.8A 192W IEC 60320 C14 DIN 4-Pin, Nordic Power
169-23-486
ATS200T-P120

No longer available. View alternative products

Power Supply 240V 2.8A 192W IEC 60320 C14 DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 VDC
16 A
Fixed 
192 W

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Mains cable ordered separately

Family Information

  • Switching, fixed regulated output voltage
  • Protected against short circuits, over-voltage and over temperature
  • Wide input voltage range

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 878 Gram
Dimensions (incl. package) 230 x 135 x 60 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004