Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply GST36B Series 264V 800mA 36W IEC 60320 C8 2.1 x 5.5 mm Barrel PlugGST36B12-P1J
GST36B12-P1J - Power Supply GST36B Series 264V 800mA 36W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug, MEAN WELL
300-42-788
GST36B12-P1J

Power Supply GST36B Series 264V 800mA 36W IEC 60320 C8 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
3 A
Fixed 
36 W
Series:GST36B Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • No load power consumption less than 0.075 W
  • Energy efficiency Level VI
  • Overload / Over voltage protections
  • Fully enclosed plastic case
  • High operating temperature up to +70C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 219 Gram
Dimensions (incl. package) 110 x 75 x 55 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004