Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Medical Plug-In Power Supply with Interchangeable Adapter GEM18I Series 264V 450mA 18W 2.1 x 5.5 mm Barrel PlugGEM18I12-P1J
GEM18I12-P1J - Medical Plug-In Power Supply with Interchangeable Adapter GEM18I Series 264V 450mA 18W 2.1 x 5.5 mm Barrel Plug, MEAN WELL
300-41-877
GEM18I12-P1J

Medical Plug-In Power Supply with Interchangeable Adapter GEM18I Series 264V 450mA 18W 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
1.5 A
Fixed 
18 W
Series:GEM18I Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Interchangeable adapters ordered separately (AC PLUG-MIX2)

Usage Note

  • Medical equipment

Family Information

  • Medical safety approved (2 MOPP between primary to secondary)
  • Low leakage current
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 107 x 76 x 65 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004