Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Supply GST120A Series 264V 1.4A 102W IEC 60320 C14 DIN 4-PinGST120A12-R7B
GST120A12-R7B - Power Supply GST120A Series 264V 1.4A 102W IEC 60320 C14 DIN 4-Pin, MEAN WELL
300-42-730
GST120A12-R7B

Power Supply GST120A Series 264V 1.4A 102W IEC 60320 C14 DIN 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
8.5 A
Fixed 
102 W
Series:GST120A Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Built-in active PFC function
  • No load power consumption less than 0.15 W
  • Energy efficiency Level VI
  • Fully enclosed plastic case
  • Fanless design with -30 - +70C working temperature

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 627 Gram
Dimensions (incl. package) 205 x 105 x 47 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004